- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 27L1025
27L1025
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 440VAC - 6uF - 70°C - 1.25" Dia x 2.12".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 440VAC - 6uF - 70°C - 1.25" Dia x 2.12".
Search Keywords: 27L1025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L1025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$9.54
10
$8.87
48
$8.43
50
$7.98
100
$7.58
500
$5.69
1,000 +
$4.95
Click for Quote
Log in
to unlock special pricing