- 首页 ›
- All Products›
- 23J462F300FG1H1
23J462F300FG1H1
Capcom / Genteq
Electrolytic Capacitor - 4600µF - 300VDC - Aluminium Can - -40°C-105°C
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Electrolytic Capacitor - 4600µF - 300VDC - Aluminium Can - -40°C-105°C
Search Keywords: 23J462F300FG1H1
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Capcom / Genteq
-
部件编号:23J462F300FG1H1
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
6 Weeks
可以发货
6/22/26
PRICE (USD)
数量
Unit Price
1
$209.63
5
$199.15
13
$189.19
25
$104.17
38
$72.34
50 +
$70.89
Click for Quote
Log in
解锁特价