- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1460X
Capcom / Genteq
1460X
Miniature lamp – Voltage: 6.5 V – 2.75 A – 18 W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Capcom / Genteq |
| Part No: | 1460X |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3919905060 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.