- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 10S11/5SC
Capcom / Genteq
10S11/5SC
Incandescent lamp - 120V - 10W- High Brilliance
Accessories Notify Me
RoHS Compliant
Description
+
Incandescent lamp - 120V - 10W- High Brilliance
Search Keywords: 10S115SC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Capcom / Genteq |
| Part No: | 10S11/5SC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 10S11/5SC RoHS compliant?
Yes, 10S11/5SC is RoHS compliant.
What is the lead time for 10S11/5SC?
The standard lead time for 10S11/5SC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$4.36
10
$4.27
25
$4.19
50
$4.10
100
$4.02
250
$3.94
500 +
$3.86
Click for Quote
Log in
to unlock special pricing