- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 72-135-3
72-135-3
Calrad Electronics
Cable Assembly 0.914m USB 3.0 Type A to USB 3.0 Type A M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.914m USB 3.0 Type A to USB 3.0 Type A M-M
Search Keywords: 721353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:72-135-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.914 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$6.25
25
$5.24
100
$4.85
250
$4.64
500
$4.45
1,000
$4.33
2,500
$4.22
5,000 +
$4.17
Click for Quote
Log in
to unlock special pricing