- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- 72-125K
72-125K
Calrad Electronics
Conn USB Type A Adapter F/F ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn USB Type A Adapter F/F ST 1 Port
Search Keywords: 72125K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:72-125K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$7.447
5
$6.770
25
$6.430
50
$6.280
100
$6.190
250
$6.030
500
$5.950
1,000 +
$5.910
Click for Quote
Log in
to unlock special pricing