- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 55-788
55-788
Calrad Electronics
Cable Assembly Power 0.152m 18AWG Power to Power 3 to 3 POS PL-RCP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Power 0.152m 18AWG Power to Power 3 to 3 POS PL-RCP
Search Keywords: 55788
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:55-788
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$3.168
10
$2.880
50
$2.570
100
$2.560
250
$2.480
500
$2.410
1,000
$2.400
2,500
$2.350
5,000 +
$2.340
Click for Quote
Log in
to unlock special pricing