- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 55-782RT-RT-6
55-782RT-RT-6
Calrad Electronics
Cable Assembly 1.82m Power to Power 3 to 3 POS M-F 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 1.82m Power to Power 3 to 3 POS M-F 18AWG
Search Keywords: 55782RTRT6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:55-782RT-RT-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$5.20
25
$4.73
100
$4.55
250
$4.45
500
$4.36
1,000
$4.31
2,500
$4.25
5,000 +
$4.23
Click for Quote
Log in
to unlock special pricing