- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 55-700-HG-6
55-700-HG-6
Calrad Electronics
Cable Assembly Audio 1.828m 2(RCA) to 2(RCA) 4 to 4 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Audio 1.828m 2(RCA) to 2(RCA) 4 to 4 POS PL-PL
Search Keywords: 55700HG6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:55-700-HG-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Audio
-
Cable Length:1.828 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$6.44
25
$5.76
50
$5.74
100
$5.63
250
$5.40
500
$5.38
1,000
$5.33
2,500 +
$5.23
Click for Quote
Log in
to unlock special pricing