- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 45-815
45-815
Calrad Electronics
Cable Assembly Computer 3.048m 8 POS Circular to 8 POS Circular M-F
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Computer 3.048m 8 POS Circular to 8 POS Circular M-F
Search Keywords: 45815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:45-815
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$6.853
5
$6.230
25
$5.570
50
$5.560
100
$5.450
250
$5.220
500
$5.210
1,000
$5.160
2,500 +
$5.060
Click for Quote
Log in
to unlock special pricing