- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- 45-715
Calrad Electronics
45-715
Audio Transformer 34Ohm Prim. DCR 3.17KOhm Sec. DCR Wire Lead
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Audio Transformer 34Ohm Prim. DCR 3.17KOhm Sec. DCR Wire Lead
Search Keywords: 45715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:45-715
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:201026kHz to 251026kHz
-
Frequency Response:±31015dB
-
Package Type:N/A
-
Turns Ratio:N/A
-
Packaging:N/A
-
Primary Side Voltage:N/A
-
Secondary Side Impedance:50 KOhm
Product Guides
+
Frequently Asked Questions
Is 45-715 RoHS compliant?
Yes, 45-715 is RoHS compliant.
What is the lead time for 45-715?
The standard lead time for 45-715 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$7.98
25
$6.48
50
$6.47
100
$6.19
250
$5.68
500
$5.67
1,000
$5.53
2,500 +
$5.32
Click for Quote
Log in
to unlock special pricing