- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- 45-714
Calrad Electronics
45-714
Audio Transformer 45Ohm Prim. DCR 0.4Ohm Sec. DCR PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Audio Transformer 45Ohm Prim. DCR 0.4Ohm Sec. DCR PC Pin Thru-Hole
Search Keywords: 45714
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Calrad Electronics |
| Part No: | 45-714 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544422000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Frequency: | 20 to 25 kHz |
| Frequency Response: | ±3 dB |
| Secondary Side Impedance: | 8 Ohm |
Product Guides
+
Frequently Asked Questions
Is 45-714 RoHS compliant?
Yes, 45-714 is RoHS compliant.
What is the lead time for 45-714?
The standard lead time for 45-714 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$5.19
50
$4.22
100
$4.03
250
$3.91
500
$3.70
1,000
$3.60
2,500
$3.51
5,000 +
$3.46
Click for Quote
Log in
to unlock special pricing