- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- 45-703
Calrad Electronics
45-703
Audio Transformer 2.26KOhm Prim. DCR 43Ohm Sec. DCR Wire Lead
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Audio Transformer 2.26KOhm Prim. DCR 43Ohm Sec. DCR Wire Lead
Search Keywords: 45703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:45-703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Operating Frequency:20 to 25 kHz
-
Frequency Response:±3 dB
-
Package Type:N/A
-
Turns Ratio:N/A
-
Packaging:N/A
-
Primary Side Voltage:N/A
-
Secondary Side Impedance:1 KOhm
Product Guides
+
Frequently Asked Questions
Is 45-703 RoHS compliant?
Yes, 45-703 is RoHS compliant.
What is the lead time for 45-703?
The standard lead time for 45-703 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$6.41
25
$5.43
100
$5.05
250
$4.85
500
$4.67
1,000
$4.55
2,500
$4.44
5,000 +
$4.39
Click for Quote
Log in
to unlock special pricing