- Home ›
- All Products›
- Multimedia ›
- Other ›
- Multimedia Misc ›
- 42-107-ST-ST-3
Calrad Electronics
42-107-ST-ST-3
Cable Assembly Interface 0.914m 3.5mm Stereo to 3.5mm Stereo M-M
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Calrad Electronics |
| Part No: | 42-107-ST-ST-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Type: | Interface |
| Cable Length: | 0.914 m |
| Connector Type A: | 3.5mm Stereo |
| Connector Type: | 3.5mm Stereo to 3.5mm Stereo |
| Connector Type B: | 3.5mm Stereo |