- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 35-727
35-727
Calrad Electronics
Conn Display Port-DVI Adapter PL/F 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Display Port-DVI Adapter PL/F 1/1 Port
Search Keywords: 35727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:35-727
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Display Port-DVI Adapter
-
Gender:PL/F
-
Body Orientation:N/A
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$13.827
5
$12.570
25
$11.940
50
$11.670
100
$11.420
250
$11.190
500
$11.050
1,000 +
$10.980
Click for Quote
Log in
to unlock special pricing