- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 35-709-A
35-709-A
Calrad Electronics
Conn HDMI Adapter PL/F RA 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn HDMI Adapter PL/F RA 1/1 Port
Search Keywords: 35709A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:35-709-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HDMI Adapter
-
Gender:PL/F
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$4.521
5
$4.110
50
$3.670
100
$3.590
250
$3.540
500
$3.440
1,000
$3.400
2,500
$3.360
5,000 +
$3.340
Click for Quote
Log in
to unlock special pricing