- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 35-700
Calrad Electronics
35-700
Conn Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Panel Mount
Search Keywords: 35700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:35-700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 35-700 RoHS compliant?
Yes, 35-700 is RoHS compliant.
What is the lead time for 35-700?
The standard lead time for 35-700 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$7.60
25
$6.37
100
$5.90
250
$5.64
500
$5.41
1,000
$5.27
2,500
$5.13
5,000 +
$5.06
Click for Quote
Log in
to unlock special pricing