- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 35-469
35-469
Calrad Electronics
3.5mm Stereo Jack to 3 Pin XLR Male Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3.5mm Stereo Jack to 3 Pin XLR Male Plug
Search Keywords: 35469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:35-469
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Audio1866
-
Cable Length:0.203 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$9.23
25
$7.50
50
$7.48
100
$7.16
250
$6.58
500
$6.56
1,000
$6.40
2,500 +
$6.15
Click for Quote
Log in
to unlock special pricing