Image is representational - see manufacturer specifications

Calrad Electronics Authorized Distributor

35-467

Cable Assembly 0.203m 3 POS XLR to 3.5mm Stereo F-F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly 0.203m 3 POS XLR to 3.5mm Stereo F-F
Search Keywords: 35467
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Calrad Electronics
Part No: 35-467
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Length: 0.203 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35-467 RoHS compliant?
Yes, 35-467 is RoHS compliant.
What is the lead time for 35-467?
The standard lead time for 35-467 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.57
25
$5.88
50
$5.87
100
$5.75
250
$5.51
500
$5.50
1,000
$5.44
2,500 +
$5.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!