- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 35-466
35-466
Calrad Electronics
Cable Assembly 0.203m 3 POS XLR to 3.5mm Stereo F-F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.203m 3 POS XLR to 3.5mm Stereo F-F
Search Keywords: 35466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:35-466
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:N/A
-
Cable Length:0.203 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$7.227
5
$6.570
25
$5.880
50
$5.870
100
$5.750
250
$5.510
500
$5.500
1,000
$5.440
2,500 +
$5.340
Click for Quote
Log in
to unlock special pricing