- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 30-702
30-702
Calrad Electronics
Conn 3.5MM Stereo Plug PL 4 POS RA Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 3.5MM Stereo Plug PL 4 POS RA Cable Mount 4 Terminal 1 Port
Search Keywords: 30702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:30-702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.5MM Stereo Plug
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Number of Contacts:4
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$3.01
50
$2.69
100
$2.68
250
$2.60
500
$2.53
1,000
$2.52
2,500
$2.46
5,000 +
$2.45
Click for Quote
Log in
to unlock special pricing