- Home ›
- All Products›
- 30-487A
Calrad Electronics
30-487A
3.5MM MONO FEMALE W/ STRAI
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3.5MM MONO FEMALE W/ STRAI
Search Keywords: 30487A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Calrad Electronics |
| Part No: | 30-487A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 30-487A RoHS compliant?
Yes, 30-487A is RoHS compliant.
What is the lead time for 30-487A?
The standard lead time for 30-487A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.74
100
$1.47
250
$1.43
500
$1.37
1,000
$1.32
2,500
$1.27
5,000
$1.23
7,500 +
$1.22
Click for Quote
Log in
to unlock special pricing