- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 30-428-OR
30-428-OR
Calrad Electronics
CONNECTOR AUDIO AND VIDEO WITH RUBBER ID BANDS USED TO COLOR CODE AUDIO AND VIDEO CONNECTORS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR AUDIO AND VIDEO WITH RUBBER ID BANDS USED TO COLOR CODE AUDIO AND VIDEO CONNECTORS
Search Keywords: 30428OR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:30-428-OR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA Jack3389
-
Gender:F3371
-
Body Orientation:Straight3367
-
Mounting:Panel Mount3378
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$3.27
50
$2.74
250
$2.54
500
$2.43
1,000
$2.33
2,500
$2.27
5,000
$2.21
7,500 +
$2.18
Click for Quote
Log in
to unlock special pricing