- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 30-410-3/8-RD
30-410-3/8-RD
Calrad Electronics
Conn RCA Adapter F/F ST 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA Adapter F/F ST 1 Terminal 1 Port
Search Keywords: 3041038RD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:30-410-3/8-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA Adapter
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
330
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$3.22
50
$2.88
100
$2.87
250
$2.77
500
$2.70
1,000
$2.69
2,500
$2.63
5,000 +
$2.62
Click for Quote
Log in
to unlock special pricing