Image is representational - see manufacturer specifications

Calrad Electronics Authorized Distributor

30-385

Conn 1/4"" Stereo Jack F Solder ST Thru-Hole 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 1/4"" Stereo Jack F Solder ST Thru-Hole 1 Port
Search Keywords: 30385
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Calrad Electronics
Part No: 30-385
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 1/4" Stereo Jack
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-385 RoHS compliant?
Yes, 30-385 is RoHS compliant.
What is the lead time for 30-385?
The standard lead time for 30-385 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 11/26/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$6.92
25
$5.81
100
$5.37
250
$5.14
500
$4.93
1,000
$4.80
2,500
$4.68
5,000 +
$4.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!