- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 30-377
Calrad Electronics
30-377
Connector Audio and Video With Rubber ID Bands Used to Color Code Audio and Video Connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:30-377
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Audio and Video3389
-
Gender:F3371
-
Body Orientation:Straight3367
-
Mounting:Panel Mount3378
-
Number of Contacts:1
-
Termination Method:Solder Lug3388