- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 30-289-WH
Calrad Electronics
30-289-WH
Accessory - Color Coded ID Band - For use with 30-289 Phono Plug - White
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:30-289-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A