- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 28-166K-RT
28-166K-RT
Calrad Electronics
Conn HDMI Adapter RA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn HDMI Adapter RA
Search Keywords: 28166KRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:28-166K-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HDMI Adapter
-
Gender:N/A
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$7.458
5
$6.780
25
$6.060
50
$6.050
100
$5.930
250
$5.680
500
$5.670
1,000
$5.610
2,500 +
$5.510
Click for Quote
Log in
to unlock special pricing