25-412
Calrad Electronics
Res POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6.35mm Pin Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6.35mm Pin Panel Mount/Through Hole
Search Keywords: 25412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:25-412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.25 (1/4) W
-
Resistance Value:100 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:31.75 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$3.83
50
$3.43
100
$3.35
250
$3.30
500
$3.21
1,000
$3.17
2,500
$3.13
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing