25-411
Calrad Electronics
Res POT 50K Ohm Pin Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res POT 50K Ohm Pin Panel Mount/Through Hole
Search Keywords: 25411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:25-411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:N/A
-
Termination Style:Pin
-
Power Rating:N/A
-
Resistance Value:50 KOhm
-
Tolerance:N/A
-
Temperature Coefficient:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$3.83
50
$3.43
100
$3.35
250
$3.30
500
$3.21
1,000
$3.17
2,500
$3.13
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing