25-410
Calrad Electronics
Res POT 10K Ohm Pin Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res POT 10K Ohm Pin Panel Mount/Through Hole
Search Keywords: 25410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:25-410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:N/A
-
Termination Style:Pin
-
Power Rating:N/A
-
Resistance Value:10 KOhm
-
Tolerance:N/A
-
Temperature Coefficient:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$4.213
5
$3.830
50
$3.430
100
$3.350
250
$3.300
500
$3.210
1,000
$3.170
2,500
$3.130
5,000 +
$3.120
Click for Quote
Log in
to unlock special pricing