- Home ›
- All Products›
- Tools & Supplies ›
- Kits & Tools ›
- PC Card Inserters, Extractors & Guides ›
- 41-7-LF
Calmark Birtcher
41-7-LF
Wedge-Lok - 3 Segment - Non-shafted Design - Profile 6.10 mm (0.240") x 4.57 mm (0.180") - 88.90mm (3.5") Length - Rivet Mount ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wedge-Lok - 3 Segment - Non-shafted Design - Profile 6.10 mm (0.240") x 4.57 mm (0.180") - 88.90mm (3.5") Length - Rivet Mounting.
Search Keywords: 417LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calmark Birtcher
-
Part No:41-7-LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 41-7-LF RoHS compliant?
Yes, 41-7-LF is RoHS compliant.
What is the lead time for 41-7-LF?
The standard lead time for 41-7-LF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
MOQ for out of Stock Qty:
25
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$30.307
10
$28.792
25
$27.352
50
$16.832
75
$13.325
100 +
$13.059
Click for Quote
Log in
to unlock special pricing