- Home ›
- All Products›
- Tools & Supplies ›
- Kits & Tools ›
- PC Card Inserters, Extractors & Guides ›
- 41-5-12-EN-LF
Calmark Birtcher
41-5-12-EN-LF
Wedge-Lok - 5 Segment - Non-shafted Design - Profile 6.10 mm (0.240") x 4.57 mm (0.180") - 152.40mm (6.0") Length - 2-56 Tappe ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wedge-Lok - 5 Segment - Non-shafted Design - Profile 6.10 mm (0.240") x 4.57 mm (0.180") - 152.40mm (6.0") Length - 2-56 Tapped Hole.
Search Keywords: 41512ENLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calmark Birtcher
-
Part No:41-5-12-EN-LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 41-5-12-EN-LF RoHS compliant?
Yes, 41-5-12-EN-LF is RoHS compliant.
What is the lead time for 41-5-12-EN-LF?
The standard lead time for 41-5-12-EN-LF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
4
$80.16
8
$60.12
11
$54.11
15 +
$53.02
Click for Quote
Log in
to unlock special pricing