- Home ›
- All Products›
- Tools & Supplies ›
- Kits & Tools ›
- PC Card Inserters, Extractors & Guides ›
- 240-4.80T2
Calmark Birtcher
240-4.80T2
Card-Lok - Screw Actuated - 3 Segment, Non-shafted Design - Profile 6.10 mm (0.240") x 4.57 mm (0.180") - 96.52mm (3.8") Lengt ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Card-Lok - Screw Actuated - 3 Segment, Non-shafted Design - Profile 6.10 mm (0.240") x 4.57 mm (0.180") - 96.52mm (3.8") Length - 2-56 Tapped Hole.
Search Keywords: 240480T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calmark Birtcher
-
Part No:240-4.80T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 240-4.80T2 RoHS compliant?
Yes, 240-4.80T2 is RoHS compliant.
What is the lead time for 240-4.80T2?
The standard lead time for 240-4.80T2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
MOQ for out of Stock Qty:
8
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$33.36
8
$31.69
15
$25.35
23
$23.15
30 +
$22.68
Click for Quote
Log in
to unlock special pricing