- Home ›
- All Products›
- Tools & Supplies ›
- Kits & Tools ›
- PC Card Inserters, Extractors & Guides ›
- 125-06-2.25
Calmark Birtcher
125-06-2.25
PCB Card Retainer - 2.25" L - 1.6" Thk PCB - Passivated - Stainless Steel.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Calmark Birtcher |
| Part No: | 125-06-2.25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8473305100 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |