- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RM04F49R9CT
Description
+
Res SMD 49.9 Ohm 1% 1/16W 0402
Search Keywords: RM04F49R9CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal-Chip
-
Part No:RM04F49R9CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400,000
Can Ship immediately
Minimum Order Quantity:
70000
Order Increment:
10000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
70,000
$0.0010
400,000 +
$0.0009
Click for Quote
Log in
to unlock special pricing