Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

YT1015530FPLFS

Switch Tactile N.O. SPST Flush Round Button J-Bend 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Flush Round Button J-Bend 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
Search Keywords: YT1015530FPLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    YT1015530FPLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1100
  • Dimension:
    N/A
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Flush Round Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    1@32VAC 32VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    J-Lead
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces YT1015530FPLFS?
The recommended replacement for YT1015530FPLFS is KT11B0JM34LFS from Littelfuse / C&K, available from OnlineComponents.com.
Is YT1015530FPLFS RoHS compliant?
Yes, YT1015530FPLFS is RoHS compliant.
What is the lead time for YT1015530FPLFS?
The standard lead time for YT1015530FPLFS is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
8 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
275
$3.67
550
$2.26
825
$1.79
1,100 +
$1.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!