Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y65A00223FPLFS

Switch Key N.O. SPST 0.05A 100VDC 0.2VA 2.4N PC Pins >=1000000Cycles Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Key N.O. SPST 0.05A 100VDC 0.2VA 2.4N PC Pins >=1000000Cycles Thru-Hole
Search Keywords: Y65A00223FPLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y65A00223FPLFS
Alias/AKA: MDGSGLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 12.7mm x 12.7mm x 4.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Y65A00223FPLFS RoHS compliant?
Yes, Y65A00223FPLFS is RoHS compliant.
What is the lead time for Y65A00223FPLFS?
The standard lead time for Y65A00223FPLFS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Can Ship immediately You may purchase all in-stock quantity of 290
Stock lot only:
290
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
12 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.707
500
$3.370
750
$2.660
1,000 +
$2.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!