Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y33A21156FPLFT

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Automotive Bulk
Search Keywords: Y33A21156FPLFT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y33A21156FPLFT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Dimension: 7.4 x 9 x 2.6 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Flat Round Button
Operating Force: 1.3 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Seal Location: Top
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Y33A21156FPLFT discontinued?
Yes, Y33A21156FPLFT from Littelfuse / C-K is discontinued (end-of-life June 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces Y33A21156FPLFT?
The recommended replacement for Y33A21156FPLFT is Y33R21156FPLFT from Littelfuse / C&K, available from OnlineComponents.com.
Is Y33A21156FPLFT RoHS compliant?
Yes, Y33A21156FPLFT is RoHS compliant.
What is the lead time for Y33A21156FPLFT?
The standard lead time for Y33A21156FPLFT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!