- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- Y1900S2C207NQ
Y1900S2C207NQ
Littelfuse/C&K
4, 5 & 6 Tumbler Switchlock
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
4, 5 & 6 Tumbler Switchlock
Search Keywords: Y1900S2C207NQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y1900S2C207NQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:4
-
Angle of Throw:90 °
-
Key Removable Positions:1,2,3,4
-
Switch Configuration:N/A
-
Pole Throw Configuration:SP4T
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
719
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
270
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$20.20
50
$17.34
100
$16.88
270
$16.31
540
$16.27
810
$16.23
1,080 +
$16.19
Click for Quote
Log in
to unlock special pricing