Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Y1900S2C207DQ by Littelfuse/C-K
Image is representational - see mfr. specs
Littelfuse/C-K

Y1900S2C207DQ

Littelfuse/C&K

4, 5 & 6 Tumbler Switchlock

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
4, 5 & 6 Tumbler Switchlock
Search Keywords: Y1900S2C207DQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C-K
  • Part No:
    Y1900S2C207DQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Number of Positions:
    4
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    1,2,3,4
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    SP4T
  • Contact Rating @ Voltage:
    4@125VAC 28VDC A
  • Terminal Type:
    Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    N/A
  • Body Orientation:
    Straight
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
54
20 Weeks can ship 11/4/24
Backorder
Qty
Unit Price
54
€49.743
108
€26.333
162
€18.533
216 +
€18.158
Click for Quote
Log in to unlock special pricing