Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PTS645SM502LFS by Littelfuse/C-K
Image is representational - see mfr. specs
Littelfuse/C-K

PTS645SM502LFS

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Thru-Hole Bulk
Search Keywords: PTS645SM502LFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C-K
  • Part No:
    PTS645SM502LFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Dimension:
    6 x 7.9 x 5 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order:
250
8 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
250
€0.1762
2,000
€0.1221
4,000
€0.1210
6,000
€0.1203
10,000
€0.1096
26,000
€0.1086
50,000
€0.1056
100,000 +
€0.1050
Click for Quote
Log in to unlock special pricing