help desk software
Image is representational - see mfr. specs

OS203011MV9QN1

Littelfuse/C&K

Miniature Slide Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Miniature Slide Switch
Search Keywords: OS203011MV9QN1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    OS203011MV9QN1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DP3T
  • Switch Configuration:
    ON ON ON
  • Contact Rating @ Voltage:
    0.1@30VDC A
  • Contact Plating:
    Silver,Gold
  • Operating Temperature:
    -30 to 70 °C
  • Termination Style:
    PC Pins
  • Dimension:
    14.5mm x 7mm x 12.5mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,255
Can Ship immediately
Minimum Order:
375
Order Increment:
375
10 Weeks can ship 1/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
375
$0.733
750
$0.678
1,125
$0.654
2,625
$0.612
5,250
$0.585
7,500
$0.582
10,125
$0.579
15,000 +
$0.576
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments