Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MB00L1NZQF by Littelfuse/C-K
Image is representational - see mfr. specs
Littelfuse/C-K

MB00L1NZQF

Littelfuse/C&K

Rotary Switch - DP5T - 5 Positions - 1 Deck, 2 Poles/Desk - 10.16mm Flatted (3.17mm Dia) Actuator - 36° Angle of Throw - Solde ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Rotary Switch - DP5T - 5 Positions - 1 Deck, 2 Poles/Desk - 10.16mm Flatted (3.17mm Dia) Actuator - 36° Angle of Throw - Solder Lug - Panel Mount.
Search Keywords: MB00L1NZQF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C-K
  • Part No:
    MB00L1NZQF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Number of Positions:
    5
  • Pole Throw Configuration:
    DP5T
  • Actuator Length:
    10.16 mm
  • Dimension:
    13.34 x 13.34 x 31.37 mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.17
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    0.25@125VAC 28VDC A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
12 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
1
€32.698
10
€23.691
25
€21.674
80
€20.561
160
€19.750
320
€19.448
560 +
€19.344
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5