- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KMR221NGLFS
KMR221NGLFS
Littelfuse/C&K
Microminiature SMT Top Actuated
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Microminiature SMT Top Actuated
Search Keywords: KMR221NGLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KMR221NGLFS
-
Alias/AKA:Y78B22120FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
7000 -
Dimension:4.6 x 2.8 x 1.9 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
397,048
Ships today, if you order in
Minimum Order Quantity:
1000
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.3191
2,500
$0.3091
7,000
$0.2963
14,000
$0.2956
21,000
$0.2948
28,000
$0.2941
56,000 +
$0.2934
Click for Quote
Log in
to unlock special pricing