- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- K5V1RD43T
Littelfuse/C&K
K5V1RD43T
Illuminated Tact Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:K5V1RD43T
-
Alias/AKA:Y71243251FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:8 x 17.1 x 11.05 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Style:Round Button
-
Operating Force:4 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:LED
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A