- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- E107J1V3BE2
Littelfuse / C&K
E107J1V3BE2
Sealed Miniature Rocker and Lever Handle Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | E107J1V3BE2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Mounting: | Bracket Mount/Through Hole |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | ON OFF (ON) |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Actuator Style: | Long Rocker |
| Actuator Color: | Black |
| Bezel Color: | N/R |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Straight |