- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- C115370-3219
C115370-3219
Littelfuse/C&K
D-Subminiature Connector 50 Position Without Contact
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Subminiature Connector 50 Position Without Contact
Search Keywords: C1153703219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:C115370-3219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:SKT3507
-
Termination Method:Crimp3529
-
Shell Size:D3527
-
Number of Contacts:50
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
4
$67.62
7
$57.96
10
$56.80
13 +
$55.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments