Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

8531SZQE2

Subminiature Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Subminiature Pushbutton Switches
Search Keywords: 8531SZQE2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 8531SZQE2
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: OFF Mom
Contact Rating @ Voltage: 1A@120VAC 28 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 9.53 x 9.53 x 28.13 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8531SZQE2 RoHS compliant?
Yes, 8531SZQE2 is RoHS compliant.
What is the lead time for 8531SZQE2?
The standard lead time for 8531SZQE2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,294
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.51
25
$4.62
120
$4.49
360
$4.42
600
$4.38
1,080
$4.33
2,520
$4.28
5,040 +
$4.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!