Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

8168J81ZQE22

Alternate Action and Momentary Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Alternate Action and Momentary Pushbutton Switches
Search Keywords: 8168J81ZQE22
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 8168J81ZQE22
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: N/R
Switch Configuration: ON Mom
Contact Rating @ Voltage: 6A@120VAC 28 VDC
Actuator Style: Square Button
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 19.43 x 15.62 x 35.69 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8168J81ZQE22 RoHS compliant?
Yes, 8168J81ZQE22 is RoHS compliant.
What is the lead time for 8168J81ZQE22?
The standard lead time for 8168J81ZQE22 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
600
15 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.33
100
$12.77
250
$12.64
600
$12.58
1,200
$12.52
1,800
$12.46
2,400 +
$12.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!